8-1437657-8 | TE Connectivity
Terminal block, 5 pole, 0.326-5.26 mm², black, PCB connection, 30 A, 8-1437657-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0936 € *
Available in 12 Days: 5,823 pcs. - if ordered today
Total Price:
4.09 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0936 €
10 pcs.
3.7961 €
50 pcs.
3.5343 €
100 pcs.
3.2963 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal block, 8-1437657-8, TE Connectivity
5 Position Barrier Strip, Tri-Barrier, Printed Circuit Pin Bottom Termination, Wire-to-Board, 11.1 mm Centerline, 1 Row.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Pin number | 5 pole | |
| Cable cross-section | 0.326-5.26 mm² | |
| Colour | black | |
| Connection | PCB connection | |
| Rated current | 30 A | |
| AWG cross-section | AWG 22-10 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |