1776293-2 | TE Connectivity
Lustre terminal, 2 pole, 0.12-3.3 mm², natural, PCB connection, 30 A, 1776293-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6660 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6660 €
10 pcs.
1.4994 €
50 pcs.
1.4280 €
100 pcs.
1.3328 €
*incl. VAT plus shipping costs
Subject to prior sale
Luster terminal, 1776293-2, TE Connectivity
2 Position Barrier Strip, Wire-to-Wire, 8 mm Centerline, 1 Row, 250 V, 26 - 12 AWG, 0.12 - 3.3 mm² Wire, Wire & Cable, Panel Mount.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | lustre terminal | |
| Pin number | 2 pole | |
| Cable cross-section | 0.12-3.3 mm² | |
| Colour | natural | |
| Connection | PCB connection | |
| Rated current | 30 A | |
| AWG cross-section | AWG 26-12 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |