1546670-8 | TE Connectivity
Terminal block, 8 pole, 0.3-2.0 mm², black, PCB connection, 25 A, 1546670-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7477 € *
Available: 67 pcs.
Available in 12 Days: 2,865 pcs. - if ordered today
Total Price:
5.75 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7477 €
10 pcs.
5.1527 €
50 pcs.
4.8195 €
100 pcs.
4.5220 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal block, 1546670-8, TE Connectivity
8 Position Barrier Strip, Dual Barrier, Wire-to-Wire, 11.1 mm Centerline, 2 Row, 300 V, 22 - 14 AWG, 0.3 - 2 mm² Wire, Wire & Cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Pin number | 8 pole | |
| Cable cross-section | 0.3-2.0 mm² | |
| Colour | black | |
| Connection | PCB connection | |
| Rated current | 25 A | |
| AWG cross-section | AWG 22-14 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |