1546670-6 | TE Connectivity

Terminal block, 6 pole, 0.3-2.0 mm², black, PCB connection, 25 A, 1546670-6

Order No.: 46P2485
MPN:
1546670-6
6P .437" DR BARRIER,W/BND SCRW
Series: Buchanan
1546670-6 TE Connectivity Terminal Blocks Image 1
1546670-6 TE Connectivity Terminal Blocks Image 2
1546670-6 TE Connectivity Terminal Blocks Image 3
1546670-6 TE Connectivity Terminal Blocks Image 4
1546670-6 TE Connectivity Terminal Blocks Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3197 € *
Available: 97 pcs.
Total Price:
4.32 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3197 €
10 pcs.
4.0222 €
25 pcs.
3.7485 €
50 pcs.
3.4034 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal block, 1546670-6, TE Connectivity

6 Position Barrier Strip, Dual Barrier, Wire-to-Wire, 11.1 mm Centerline, 2 Row, 300 V, 22 - 14 AWG, 0.3 - 2 mm² Wire, Wire & Cable.

Technical specifications
Filter Property Value
Version terminal block
Pin number 6 pole
Cable cross-section 0.3-2.0 mm²
Colour black
Connection PCB connection
Rated current 25 A
AWG cross-section AWG 22-14
Logistics
Property Value
Customs tariff number 85366930
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No