9-2176314-0 | TE Connectivity
Resistor, thin film, SMD 0102, MicroMELF, 390 kΩ, 0.3 W, ±1 %, 9-2176314-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1000 € *
Available in 12 Days: 3,000 pcs. - if ordered today
Metal film precision, 9-2176314-0, TE Connectivity
The 9-2176314-0 is a metal film precision MELF resistor with an SMD enabled structure tight tolerance and low TCR. This product comes in three sizes and six power rating ,and is also lead free and RoHS compliant.
Features
- Thin film technology
- Excellent overall stability
- Sn termination on Ni barrier layer
Applications
- Automotive
- Industrial
- Telecommunication
- Medical equipment
- Measurement/Testing equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 390 kΩ | |
| Tolerance | ±1 % | |
| Power | 0.3 W | |
| Design | SMD 0102 | |
| Enclosure | MicroMELF | |
| Temperature coefficient | ±50 ppm/°K | |
| Technology | thin film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 2.2 mm | |
| diameter | 1.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |