8-1879511-8 | TE Connectivity

Resistor, thick film, SMD 2012, 100 kΩ, 0.33 W, ±1 %, 8-1879511-8

Order No.: 72P1783
EAN: 4099891690687
MPN:
8-1879511-8
Series: CRGH
8-1879511-8 TE Connectivity SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0155 € *
Available in 12 Days: 10,000 pcs. - if ordered today
Total Price:
154.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.0155 €

Chip resistor, 8-1879511-8, TE Connectivity

The 8-1879511-8 is a thick film chip resistor with high power to size ratio, ideally suited to industrial and general purpose use. The resistive element is screen printed and fired, and a passivation layer added.

Features

  • Terminal finish matte Sn over Ni
Technical specifications
Filter Property Value
ohmic resistance 100 kΩ
Tolerance ±1 %
Power 0.33 W
Design SMD 2012
Temperature coefficient ±100 ppm/°K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 2 mm
Height 0.55 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin TH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No