8-1614891-1 | TE Connectivity

Resistor, thin film, SMD 2012, 499 Ω, 0.1 W, ±0.1 %, 8-1614891-1

Order No.: 72P1691
EAN: 4099891690281
MPN:
8-1614891-1
Series: CPF
8-1614891-1 TE Connectivity SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1226 € *
Available in 12 Days: 2,000 pcs. - if ordered today
Total Price:
245.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1226 €

Chip resistor, 8-1614891-1, TE Connectivity

The 8-1614891-1 is a high stability precision chip resistor offers TCR's down to 15ppm/°C and resistance tolerances to 0.1%. This product is suitable for all applications where close accuracy and stability are essential.

Features

  • Terminal finish - electroplated 100% matte Sn

Applications

  • Communications
  • Industrial Control
  • Instrumentation
  • Medical
Technical specifications
Filter Property Value
ohmic resistance 499 Ω
Tolerance ±0.1 %
Power 0.1 W
Design SMD 2012
Temperature coefficient ±25 ppm/°K
Technology thin film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 2 mm
Height 0.5 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85332100
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes