4-1879497-1 | TE Connectivity

Resistor, thick film, SMD 3216, 47 Ω, 0.5 W, ±5 %, 4-1879497-1

Order No.: 71P8806
EAN: 4099891687458
MPN:
4-1879497-1
Series: CRGH
4-1879497-1 TE Connectivity SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0202 € *
Available in 12 Days: 175,000 pcs. - if ordered today
Total Price:
202.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.0202 €

Chip resistor, 4-1879497-1, TE Connectivity

The 4-1879497-1 is a thick film chip resistor with high power to size ratio, ideally suited to industrial and general purpose use. The resistive element is screen printed and fired, and a passivation layer added.

Features

  • Terminal finish matte Sn over Ni
Technical specifications
Filter Property Value
ohmic resistance 47 Ω
Tolerance ±5 %
Power 0.5 W
Design SMD 3216
Temperature coefficient ±100 ppm/°K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 3.1 mm
Height 0.55 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin TH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No