4-1879494-9 | TE Connectivity

Resistor, thick film, SMD 1608, 100 Ω, 0.2 W, ±5 %, 4-1879494-9

Order No.: 71P8802
EAN: 4099891687441
MPN:
4-1879494-9
Series: CRGH
4-1879494-9 TE Connectivity SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0056 € *
Available in 12 Days: 30,000 pcs. - if ordered today
Total Price:
167.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
30000 pcs.
0.0056 €

Chip resistor, 4-1879494-9, TE Connectivity

The 4-1879494-9 is a thick film chip resistor with high power to size ratio, ideally suited to industrial and general purpose use. The resistive element is screen printed and fired, and a passivation layer added.

Features

  • Terminal finish matte Sn over Ni
Technical specifications
Filter Property Value
ohmic resistance 100 Ω
Tolerance ±5 %
Power 0.2 W
Design SMD 1608
Temperature coefficient ±100 ppm/°K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 1.6 mm
Height 0.45 mm
Logistics
Property Value
Country of origin TH
Customs tariff number 85332100
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes