4-1614890-5 | TE Connectivity

Resistor, thin film, SMD 2012, 16.9 Ω, 0.1 W, ±0.1 %, 4-1614890-5

Order No.: 71P8647
EAN: 4099891686895
MPN:
4-1614890-5
Series: CPF
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
0.1273 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 1 Week **
Total Price:
0.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.1273 €

Chip resistor, 4-1614890-5, TE Connectivity

The 4-1614890-5 is a high stability precision chip resistor offers TCR's down to 15ppm/°C and resistance tolerances to 0.1%. This product is suitable for all applications where close accuracy and stability are essential.

Features

  • Terminal finish - electroplated 100% matte Sn

Applications

  • Communications
  • Industrial Control
  • Instrumentation
  • Medical
Technical specifications
ohmic resistance 16.9 Ω
Design SMD 2012
Height 0.5 mm
Length 2 mm
Power 0.1 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±0.1 %
Technology thin film
Temperature coefficient ±25 ppm/°K
Logistics
Country of origin TW
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Design
Length
Tolerance
Height
min. operating temperature
max. operating temperature
Power
Technology
1 item in 18 variations
*incl. VAT plus shipping costs