2-1614892-4 | TE Connectivity
Resistor, thin film, SMD 2012, 1.43 kΩ, 0.1 W, ±0.1 %, 2-1614892-4
Unit Price (€ / pc.)
0.1273 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 1 Week **
Chip resistor, 2-1614892-4, TE Connectivity
The 2-1614892-4 is a high stability precision chip resistor offers TCR's down to 15ppm/°C and resistance tolerances to 0.1%. This product is suitable for all applications where close accuracy and stability are essential.
Features
- Terminal finish - electroplated 100% matte Sn
Applications
- Communications
- Industrial Control
- Instrumentation
- Medical
Technical specifications
ohmic resistance | 1.43 kΩ | |
Design | SMD 2012 | |
Height | 0.5 mm | |
Length | 2 mm | |
Power | 0.1 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±0.1 % | |
Technology | thin film | |
Temperature coefficient | ±25 ppm/°K |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |