4-1614890-0 | TE Connectivity

Resistor, thin film, SMD 2012, 14.7 Ω, 0.1 W, ±0.1 %, 4-1614890-0

Order No.: 71P8646
EAN: 4099891686888
MPN:
4-1614890-0
Series: CPF
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
0.1273 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 1 Week **
Total Price:
0.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.1273 €

Chip resistor, 4-1614890-0, TE Connectivity

The 4-1614890-0 is a high stability precision chip resistor offers TCR's down to 15ppm/°C and resistance tolerances to 0.1%. This product is suitable for all applications where close accuracy and stability are essential.

Features

  • Terminal finish - electroplated 100% matte Sn

Applications

  • Communications
  • Industrial Control
  • Instrumentation
  • Medical
Technical specifications
ohmic resistance 14.7 Ω
Design SMD 2012
Height 0.5 mm
Length 2 mm
Power 0.1 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±0.1 %
Technology thin film
Temperature coefficient ±25 ppm/°K
Logistics
Country of origin TW
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Design
Length
Tolerance
Height
min. operating temperature
max. operating temperature
Power
Technology
1 item in 18 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Design
Length
Tolerance
Height
min. operating temperature
max. operating temperature
Power
Technology
Resistor, thin film, SMD 2012, 6.34 Ω, 0.1 W, ±0.1 %, 1614890-8
Order No.:
 71P2558
Manufacturer:
 TE Connectivity
Manufacturer SKU:
 1614890-8
Available: 0 pcs. Available in 5 Days: 1,000 pcs. Leadtime: 1 Week **
Total Price: 0.13 € *
1000 pcs.
0.1273 €
6.34 Ω
SMD 2012
2 mm
±0.1 %
0.5 mm
-55 °C
155 °C
0.1 W
thin film