3-2176316-0 | TE Connectivity

Resistor, thin film, SMD 0207, MELF, 27 kΩ, 1 W, ±0.1 %, 3-2176316-0

Order No.: 71P7828
EAN: 4099891686697
MPN:
3-2176316-0
Series: SMA-A
3-2176316-0 TE Connectivity SMD Resistors Image 1
3-2176316-0 TE Connectivity SMD Resistors Image 2
3-2176316-0 TE Connectivity SMD Resistors Image 3
3-2176316-0 TE Connectivity SMD Resistors Image 4
3-2176316-0 TE Connectivity SMD Resistors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7021 € *
Available in 12 Days: 4,000 pcs. - if ordered today
Total Price:
1,404.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.7021 €

Metal film precision, 3-2176316-0, TE Connectivity

The 3-2176316-0 is a metal film precision MELF resistor with an SMD enabled structure tight tolerance and low TCR. This product comes in three sizes and six power rating ,and is also lead free and RoHS compliant.

Features

  • Thin film technology
  • Excellent overall stability
  • Sn termination on Ni barrier layer

Applications

  • Automotive
  • Industrial
  • Telecommunication
  • Medical equipment
  • Measurement/Testing equipment
Technical specifications
Filter Property Value
ohmic resistance 27 kΩ
Tolerance ±0.1 %
Power 1 W
Design SMD 0207
Enclosure MELF
Temperature coefficient ±15 ppm/°K
Technology thin film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 5.9 mm
diameter 2.2 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85332100
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15