3-1879234-4 | TE Connectivity
Resistor, metal film, SMD, 12 kΩ, 5 W, ±5 %, 3-1879234-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6545 € *
Available in 12 Days: 500 pcs. - if ordered today
Power resistor, 3-1879234-4, TE Connectivity
The 3-1879234-4 is a Surface mount power resistor that offers low profile case design with flexible tinned copper termination for reliable solder joints. It style utilize a fully welded construction technique, unlike other designs that rely solely on tinned termination connections. This product withstand the higher temperatures associated with reflow, vapour phase, or infrared (IR) manufacturing processes without degradation.
Features
- Low profile design
- Very wide value range
- Ideal for power circuitry
- Flame proof coating
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 12 kΩ | |
| Tolerance | ±5 % | |
| Power | 5 W | |
| Design | SMD | |
| Temperature coefficient | ±100 ppm/°K | |
| Technology | metal film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 200 °C | |
| Length | 13.5 mm | |
| Height | 6.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |