2176050-5 | TE Connectivity
Resistor, thick film, SMD 0402 (1005), 0.075 Ω, 0.125 W, ±5 %, 2176050-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0940 € *
Available in 12 Days: 5,000 pcs. - if ordered today
Chip resistor, 2176050-5, TE Connectivity
The 2176050-5 is a thick film chip resistor for current sensing position. It has a special metal glaze resistive element, noble metal terminals and a nickel barrier layer beneath the matte Sn finish to prolong terminal life. This product satisfies the demand for a low ohmic shunt resistor to act as a current sensor.
Features
- Electroplated 100% matte Sn
- Ideal for current detection
- Noble metal termination
Applications
- Communications
- Audio
- Automotive
- Low voltage power supplies
- Power management applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 0.075 Ω | |
| Tolerance | ±5 % | |
| Power | 0.125 W | |
| Design | SMD 0402 (1005) | |
| Temperature coefficient | ±400 ppm/°K | |
| Technology | thick film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 1 mm | |
| Width | 0.5 mm | |
| Height | 0.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |