1625856-5 | TE Connectivity
Resistor, thick film, SMD 0805 (2012), 30 MΩ, 0.125 W, ±10 %, 1625856-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9401 € *
Available in 12 Days: 4,000 pcs. - if ordered today
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9401 €
10 pcs.
0.8687 €
25 pcs.
0.8092 €
50 pcs.
0.7378 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD resistor, 1625856-5, TE Connectivity
30M ohm, Thick Film, High Value/High Voltage Resistor, 10 %, 0805, 0.125 W, ±100 ppm/°C, Solder, 2 Terminations, 0.4 mm Height.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 30 MΩ | |
| Tolerance | ±10 % | |
| Power | 0.125 W | |
| Design | SMD 0805 (2012) | |
| Temperature coefficient | ±100 ppm/K | |
| Technology | thick film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 2 mm | |
| Width | 1.2 mm | |
| Height | 0.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |