1623550-1 | TE Connectivity

Resistor, thick film, SMD 3216, 68 kΩ, 0.25 W, ±1 %, 1623550-1

Order No.: 71P2906
MPN:
1623550-1
Series: CRG
1623550-1 TE Connectivity SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0087 € *
Available in 12 Days: 20,000 pcs. - if ordered today
Total Price:
173.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
20000 pcs.
0.0087 €

Chip resistor, 1623550-1, TE Connectivity

The 1623550-1 is a thick film resistor with high power to size ratio, ideally suited to industrial and general purpose use. The resistive element is screen printed and fired, and a passivation layer added.

Features

  • Terminal finish matte Sn over Ni
Technical specifications
Filter Property Value
ohmic resistance 68 kΩ
Tolerance ±1 %
Power 0.25 W
Design SMD 3216
Temperature coefficient ±100 ppm/°K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 3.1 mm
Height 0.55 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin TH
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15