1-2176350-4 | TE Connectivity

Resistor, thick film, SMD 6330, 150 Ω, 1 W, ±5 %, 1-2176350-4

Order No.: 71P1343
EAN: 4099891682163
MPN:
1-2176350-4
Series: CRGCQ
1-2176350-4 TE Connectivity SMD Resistors Image 1
1-2176350-4 TE Connectivity SMD Resistors Image 2
1-2176350-4 TE Connectivity SMD Resistors Image 3
1-2176350-4 TE Connectivity SMD Resistors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0524 € *
Available in 12 Days: 16,000 pcs. - if ordered today
Total Price:
209.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.0524 €

Chip resistor, 1-2176350-4, TE Connectivity

The 1-2176350-4 is a thick film chip resistor, suitable for auto placement in volume and for most applications. Also suitable for both wave and reflow soldering techniques.

Features

  • Small size and light weight
  • Terminal finish matte Sn over Ni
Technical specifications
Filter Property Value
ohmic resistance 150 Ω
Tolerance ±5 %
Power 1 W
Design SMD 6330
Temperature coefficient ±100 ppm/°K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 6.35 mm
Height 0.55 mm
Logistics
Property Value
Country of origin TH
Customs tariff number 85332100
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes