1-2176334-6 | TE Connectivity

Resistor, thin film, SMD 0204, mini MELF, 4.75 Ω, 0.4 W, ±1 %, 1-2176334-6

Order No.: 71P1338
EAN: 4099891682118
MPN:
1-2176334-6
Series: SMA-A
1-2176334-6 TE Connectivity SMD Resistors Image 1
1-2176334-6 TE Connectivity SMD Resistors Image 2
1-2176334-6 TE Connectivity SMD Resistors Image 3
1-2176334-6 TE Connectivity SMD Resistors Image 4
1-2176334-6 TE Connectivity SMD Resistors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0369 € *
Available in 12 Days: 9,000 pcs. - if ordered today
Total Price:
221.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
6000 pcs.
0.0369 €

Precision resistor, 1-2176334-6, TE Connectivity

The 1-2176334-6 is a metal film precision MELF resistor with an SMD enabled structure tight tolerance and low TCR.

Features

  • Thin film technology
  • Excellent overall stability
  • Sn termination on Ni barrier layer
  • Lead-free and RoHS compliant

Applications

  • Automotive
  • Industrial
  • Telecommunication
  • Medical Equipment
  • Measurement/Testing Equipment
Technical specifications
Filter Property Value
ohmic resistance 4.75 Ω
Tolerance ±1 %
Power 0.4 W
Design SMD 0204
Enclosure mini MELF
Temperature coefficient ±50 ppm/°K
Technology thin film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 3.5 mm
diameter 1.4 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes