1-2176334-3 | TE Connectivity
Resistor, thin film, SMD 0204, mini MELF, 1.5 Ω, 0.4 W, ±1 %, 1-2176334-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0417 € *
Available in 12 Days: 60,000 pcs. - if ordered today
Total Price:
249.90 € *
Price list
Quantity
Price per unit*
6000 pcs.
0.0417 €
30000 pcs.
0.0393 €
*incl. VAT plus shipping costs
Subject to prior sale
Precision resistor, 1-2176334-3, TE Connectivity
The 1-2176334-3 is a metal film precision MELF resistor with an SMD enabled structure tight tolerance and low TCR.
Features
- Thin film technology
- Excellent overall stability
- Sn termination on Ni barrier layer
- Lead-free and RoHS compliant
Applications
- Automotive
- Industrial
- Telecommunication
- Medical Equipment
- Measurement/Testing Equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 1.5 Ω | |
| Tolerance | ±1 % | |
| Power | 0.4 W | |
| Design | SMD 0204 | |
| Enclosure | mini MELF | |
| Temperature coefficient | ±50 ppm/°K | |
| Technology | thin film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 3.5 mm | |
| diameter | 1.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |