1-2176324-7 | TE Connectivity
Resistor, metal film, SMD, 2.2 MΩ, 3 W, ±5 %, 1-2176324-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5117 € *
Available in 12 Days: 8,699 pcs. - if ordered today
Power resistor, 1-2176324-7, TE Connectivity
The 1-2176322-0 is a metal glaze high voltage power resistor that provides high stable performance against environmental conditions and overload. This product is resistance to sulfur along with high surge and pulse withstand capabilities.
Features
- High surge withstanding and pulse withstanding performance
- Excellent mechanical strength and electrical stability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 2.2 MΩ | |
| Tolerance | ±5 % | |
| Power | 3 W | |
| Design | SMD | |
| Temperature coefficient | ±200 ppm/°K | |
| Technology | metal film | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 200 °C | |
| Length | 13.5 mm | |
| Height | 6.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |