1-2176314-2 | TE Connectivity

Resistor, thin film, SMD 0102, MicroMELF, 820 Ω, 0.3 W, ±0.1 %, 1-2176314-2

Order No.: 71P1293
EAN: 4099891681708
MPN:
1-2176314-2
Series: SMA-A
1-2176314-2 TE Connectivity SMD Resistors Image 1
1-2176314-2 TE Connectivity SMD Resistors Image 2
1-2176314-2 TE Connectivity SMD Resistors Image 3
1-2176314-2 TE Connectivity SMD Resistors Image 4
1-2176314-2 TE Connectivity SMD Resistors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6188 € *
Available in 12 Days: 3,000 pcs. - if ordered today
Total Price:
1,856.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.6188 €

Precision resistor, 1-2176314-2, TE Connectivity

The 1-2176314-2 is a metal film precision MELF resistor with an SMD enabled structure tight tolerance and low TCR.

Features

  • Thin film technology
  • Excellent overall stability
  • Sn termination on Ni barrier layer
  • Lead-free and RoHS compliant

Applications

  • Automotive
  • Industrial
  • Telecommunication
  • Medical Equipment
  • Measurement/Testing Equipment
Technical specifications
Filter Property Value
ohmic resistance 820 Ω
Tolerance ±0.1 %
Power 0.3 W
Design SMD 0102
Enclosure MicroMELF
Temperature coefficient ±15 ppm/°K
Technology thin film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 2.2 mm
diameter 1.1 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85332100
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15