1-2176264-4 | TE Connectivity

Resistor, thin film, SMD 2012, 698 kΩ, 0.1 W, ±0.1 %, 1-2176264-4

Order No.: 71P1284
EAN: 4099891681616
MPN:
1-2176264-4
Series: RN73
1-2176264-4 TE Connectivity SMD Resistors Image 1
1-2176264-4 TE Connectivity SMD Resistors Image 2
1-2176264-4 TE Connectivity SMD Resistors Image 3
1-2176264-4 TE Connectivity SMD Resistors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4879 € *
Available in 12 Days: 3,000 pcs. - if ordered today
Total Price:
487.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.4879 €

Chip resistor, 1-2176264-4, TE Connectivity

The 1-2176264-4 is a high stability precision chip resistor that has accurate and uniform physical dimensions to facilitate placement. This product is produced with three sputtered layers giving optimum performance.

Features

  • Thin film (nichrome)
  • Terminal finish - electroplated 100% matte Sn

Applications

  • Communications
  • Industrial control
  • Instrumentation
  • Medical
Technical specifications
Filter Property Value
ohmic resistance 698 kΩ
Tolerance ±0.1 %
Power 0.1 W
Design SMD 2012
Temperature coefficient ±10 ppm/°K
Technology thin film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 2 mm
Height 0.55 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes