1-2176237-8 | TE Connectivity
Resistor, thin film, SMD 1608, 300 Ω, 0.0625 W, ±0.1 %, 1-2176237-8
Unit Price (€ / pc.)
0.0869 € *
Available in 5 Days: 5,000 pcs. - if ordered today
Chip resistor, 1-2176237-8, TE Connectivity
The 1-2176237-8 is a thin film chip resistor with special material design, and processing for high sulfur applications. This product is test proven immunity to humidity, moisture, and sulfur.
Features
- Advanced thin film technology
- RoHS compliant
Applications
- Automotive
- Medical
- Testing/Measurement
- Communication
Technical specifications
Filter | Property | Value |
---|---|---|
ohmic resistance | 300 Ω | |
min. operating temperature | -55 °C | |
Length | 1.55 mm | |
Design | SMD 1608 | |
max. operating temperature | 155 °C | |
Power | 0.0625 W | |
Temperature coefficient | ±25 ppm/°K | |
Height | 0.45 mm | |
Tolerance | ±0.1 % | |
Technology | thin film |
Download
Logistics
Property | Value |
---|---|
Country of origin | TW |
Customs tariff number | 85332100 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |