6-2176237-3 | TE Connectivity

Resistor, thin film, SMD 1608, 120 kΩ, 0.0625 W, ±0.1 %, 6-2176237-3

Order No.: 72P0461
EAN: 4099891689025
MPN:
6-2176237-3
Series: CPF-A
6-2176237-3 TE Connectivity SMD Resistors Image 1
6-2176237-3 TE Connectivity SMD Resistors Image 2
6-2176237-3 TE Connectivity SMD Resistors Image 3
6-2176237-3 TE Connectivity SMD Resistors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0964 € *
Available in 12 Days: 5,000 pcs. - if ordered today
Total Price:
481.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0964 €

Chip resistor, 6-2176237-3, TE Connectivity

The 6-2176237-3 is a thin film chip resistor with test proven immunity to humidity, moisture, and sulfur. This product has special materials, design, and processing high sulfur applications.

Features

  • Advanced thin film technology
  • RoHS complian

Applications

  • Automotive
  • Medical
  • Testing / Measurement
  • Communication
Technical specifications
Filter Property Value
ohmic resistance 120 kΩ
Tolerance ±0.1 %
Power 0.0625 W
Design SMD 1608
Temperature coefficient ±25 ppm/°K
Technology thin film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 1.55 mm
Height 0.45 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85332100
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes