1-1614967-0 | TE Connectivity

Resistor, thin film, SMD 3216, 1 MΩ, 0.125 W, ±0.1 %, 1-1614967-0

Order No.: 71P0616
EAN: 4099891680985
MPN:
1-1614967-0
Series: CPF
1-1614967-0 TE Connectivity SMD Resistors Image 1
1-1614967-0 TE Connectivity SMD Resistors Image 2
1-1614967-0 TE Connectivity SMD Resistors Image 3
1-1614967-0 TE Connectivity SMD Resistors Image 4
1-1614967-0 TE Connectivity SMD Resistors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1380 € *
Available in 12 Days: 5,000 pcs. - if ordered today
Total Price:
690.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.1380 €

Chip resistor, 1-1614967-0, TE Connectivity

The 1-1614967-0 is a high stability precision chip resistor range offering various power dissipations relating to a wide range of chip sizes. This product is suitable for all applications where close accuracy and stability are essential.

Features

  • Business retail equipment

Applications

  • Communications
  • Industrial Control
  • Instrumentation
  • Medical
Technical specifications
Filter Property Value
ohmic resistance 1 MΩ
Tolerance ±0.1 %
Power 0.125 W
Design SMD 3216
Temperature coefficient ±25 ppm/°K
Technology thin film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 3.05 mm
Height 0.55 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85332100
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes