1SNK506412R0000 | TE Connectivity

Screw terminal block, screw connection, 4.0 mm², 2 pole, 6.3 A, 6 kV, dark gray/gray, 1SNK506412R0000

Order No.: 71P4331
EAN: 4099891649241
MPN:
1SNK506412R0000
Series: SNK
1SNK506412R0000 TE Connectivity Series Terminals
Image may differ
Unit Price (€ / pc.)
32.6536 € *
Available in 5 Days: 113 pcs. - if ordered today
Total Price:
163.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
32.6536 €

PCB Terminal, 1SNK506412R0000, TE Connectivity

The 1SNK506412R0000 is a screw clamp terminal block that offers rationalized functions and accessories while serving a large scope of applications. Asymmetrical design avoid mounting and wiring errors. This product has Intuitive codification, simplified catalogs and large technical data base.

Features

  • Easy to install
  • Optimized logistics
Technical specifications
Filter Property Value
Rated current 6.3 A
Rated Voltage 500 V
AWG cross-section AWG 10
Degree of soiling 3
Version screw terminal block
Width 6 mm
Colour dark gray/gray
Rated surge voltage 6 kV
Pin number 2 pole
Height 70.5 mm
Connection screw connection
Cable cross-section 4.0 mm²
Length 76.8 mm
Logistics
Property Value
Country of origin FR
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15