1SNA115657R2500 | TE Connectivity
Screw terminal block, screw connection, 4.0 mm², 2 pole, 6.3 A, 8 kV, gray, 1SNA115657R2500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.0916 € *
Available in 12 Days: 2,073 pcs. - if ordered today
Total Price:
9.09 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0916 €
5 pcs.
8.6156 €
10 pcs.
8.0563 €
25 pcs.
7.3542 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal block, 1SNA115657R2500, TE Connectivity
Modular terminal block, Fuse, Screw clamp terminal block, Gray, Product spacing 8 mm, 2 Position, Screw terminal, Signal.
Features
- Protect your circuits with 5x20 and 5x25 fuse terminal block
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | screw terminal block | |
| Pin number | 2 pole | |
| Cable cross-section | 4.0 mm² | |
| AWG cross-section | AWG 12 | |
| Rated surge voltage | 8 kV | |
| Rated current | 6.3 A | |
| Rated Voltage | 630 V | |
| Degree of soiling | 3 | |
| Length | 41 mm | |
| Width | 8 mm | |
| Height | 56.5 mm | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |