1SNA105001R2700 | TE Connectivity
Screw terminal block, screw connection, 4.0 mm², 2 pole, 32 A, 8 kV, green, 1SNA105001R2700
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6656 € *
Available in 12 Days: 3,000 pcs. - if ordered today
Total Price:
2.67 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6656 €
10 pcs.
2.4633 €
50 pcs.
2.2967 €
100 pcs.
2.1539 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal block, 1SNA105001R2700, TE Connectivity
Modular terminal block, Feed-Through, Screw clamp terminal block, Green, Product spacing 6 mm, 2 Position, Screw terminal.
Features
- Snap onto symmetrical and asymmetrical rails
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | screw terminal block | |
| Pin number | 2 pole | |
| Cable cross-section | 4.0 mm² | |
| AWG cross-section | AWG 10 | |
| Rated surge voltage | 8 kV | |
| Rated current | 32 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 40.5 mm | |
| Width | 6 mm | |
| Height | 44.5 mm | |
| Connection | screw connection | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |