T4161410005-002 | TE Connectivity
Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 1 m, PVC, black, 4 A, T4161410005-002
Order No.: 38P9361
MPN:
T4161410005-002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.5045 € *
Available: 9 pcs.
Available in 12 Days: 120 pcs. - if ordered today
Total Price:
18.50 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5045 €
5 pcs.
17.5406 €
10 pcs.
16.4101 €
25 pcs.
14.9583 €
*incl. VAT plus shipping costs
Subject to prior sale
M12 sensor actuator cable, T4161410005-002, TE Connectivity
M12 Pigtail Cable Assembly, 5 Position, Cable Assembly Length 1 m, Sensor/Actuator, A Code, M12 Socket End A, Shielded, Single Ended.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, angled | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 1 m | |
| Colour | black | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |