T41513C9L14-020 | TE Connectivity
Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 2 m, PUR, black, 12 A, T41513C9L14-020
Order No.: 38P9321
MPN:
T41513C9L14-020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.4683 € *
Standard delivery time from the manufacturer is: 28 Weeks
Total Price:
49.47 € *
Price list
Quantity
Price per unit*
1 pcs.
49.4683 €
2 pcs.
46.2791 €
5 pcs.
43.4707 €
10 pcs.
40.4124 €
*incl. VAT plus shipping costs
Subject to prior sale
M12 sensor actuator cable, T41513C9L14-020, TE Connectivity
M12 Pigtail Cable Assembly, 4 Position, Cable Assembly Length 2 m, Power, PROFINET, L Code, M12 Socket End A, Single Ended, Nylon.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 2 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 63 V | |
| Rated current | 12 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |