T4151399L25-020 | TE Connectivity

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 2 m, PVC, gray, 16 A, T4151399L25-020

Order No.: 38P9322
MPN:
T4151399L25-020
T4151399L25-020 TE Connectivity Sensor-Actuator Cables Image 1
T4151399L25-020 TE Connectivity Sensor-Actuator Cables Image 2
T4151399L25-020 TE Connectivity Sensor-Actuator Cables Image 3
T4151399L25-020 TE Connectivity Sensor-Actuator Cables Image 4
T4151399L25-020 TE Connectivity Sensor-Actuator Cables Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
43.3874 € *
Standard delivery time from the manufacturer is: 28 Weeks
Total Price:
216.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
43.3874 €

M12 sensor actuator cable, T4151399L25-020, TE Connectivity

M12 Pigtail Cable Assembly, 5 Position, Cable Assembly Length 2 m, Power, PROFINET, L Code, M12 Socket End A, Single Ended, Nylon.

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 5 pole
Cable length 2 m
Colour gray
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 63 V
Rated current 16 A
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No