T4151320004-004 | TE Connectivity

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 3 m, PUR, gray, 4 A, T4151320004-004

Order No.: 38P9408
MPN:
T4151320004-004
T4151320004-004 TE Connectivity Sensor-Actuator Cables Image 1
T4151320004-004 TE Connectivity Sensor-Actuator Cables Image 2
T4151320004-004 TE Connectivity Sensor-Actuator Cables Image 3
T4151320004-004 TE Connectivity Sensor-Actuator Cables Image 4
T4151320004-004 TE Connectivity Sensor-Actuator Cables Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.1499 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
486.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
40 pcs.
12.1499 €

M12 sensor actuator cable, T4151320004-004, TE Connectivity

M12 Pigtail Cable Assembly, 4 Position, Cable Assembly Length 3 m, Sensor/Actuator, A Code, M12 Socket End A, Single Ended, Nylon GF.

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 4 pole
Cable length 3 m
Colour gray
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No