T4151310004-003 | TE Connectivity
Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 1.5 m, PVC, black, 4 A, T4151310004-003
Order No.: 38P9409
MPN:
T4151310004-003
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.0551 € *
Standard delivery time from the manufacturer is: 27 Weeks
Total Price:
11.06 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0551 €
5 pcs.
10.4839 €
10 pcs.
9.8056 €
25 pcs.
8.9369 €
*incl. VAT plus shipping costs
Subject to prior sale
M12 sensor actuator cable, T4151310004-003, TE Connectivity
M12 Pigtail Cable Assembly, 4 Position, Cable Assembly Length 1.5 m, Sensor/Actuator, A Code, M12 Socket End A, Single Ended, Nylon GF.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 1.5 m | |
| Colour | black | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |