T4061120003-002 | TE Connectivity

Sensor actuator cable, M8-cable plug, straight to open end, 3 pole, 1 m, PUR, black, 3 A, T4061120003-002

Order No.: 38P9358
MPN:
T4061120003-002
T4061120003-002 TE Connectivity Sensor-Actuator Cables Image 1
T4061120003-002 TE Connectivity Sensor-Actuator Cables Image 2
T4061120003-002 TE Connectivity Sensor-Actuator Cables Image 3
T4061120003-002 TE Connectivity Sensor-Actuator Cables Image 4
T4061120003-002 TE Connectivity Sensor-Actuator Cables Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.0559 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
452.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
9.0559 €

M8 sensor actuator cable, T4061120003-002, TE Connectivity

M8 Pigtail Cable Assembly, 3 Position, Cable Assembly Length 1 m, Sensor/Actuator, A Code, M8 Plug End A, Shielded, Single Ended, PA66+25GF.

Technical specifications
Filter Property Value
Connection (1) M8-cable plug, straight
Connection (2) open end
Pin number 3 pole
Cable length 1 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 3 A
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No