T4061110003-001 | TE Connectivity
Sensor actuator cable, M8-cable plug, straight to open end, 3 pole, 0.5 m, PVC, black, 3 A, T4061110003-001
Order No.: 38P9344
MPN:
T4061110003-001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.0551 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
11.06 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0551 €
5 pcs.
10.4839 €
10 pcs.
9.8056 €
25 pcs.
8.9369 €
*incl. VAT plus shipping costs
Subject to prior sale
M8 sensor actuator cable, T4061110003-001, TE Connectivity
M8 Pigtail Cable Assembly, 3 Position, Cable Assembly Length 0.5 m, Sensor/Actuator, A Code, M8 Plug End A, Shielded, Single Ended, PA66+25GF.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 0.5 m | |
| Colour | black | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 3 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |