1676979-8 | TE Connectivity
Potentiometer, 25 kΩ, 1 W, linear, stranded wires, 1676979-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.8179 € *
Standard delivery time from the manufacturer is: 19 Weeks
Potentio meter, 1676979-8, TE Connectivity
25K ohm, Wire Wound, 10 %, 1 W, Terminates To Wire, Panel Mount, 23.5 x 22.6 mm, Single, Side Adjustment, 6.35 x 25 mm Shaft, Right Angle.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rotary potentiometer | |
| ohmic resistance | 25 kΩ | |
| Power | 1 W | |
| Assembly | angled | |
| Track Taper | linear | |
| Rotary range, electrical | 265 ° | |
| Mechanic rotary range | 285 ° | |
| max. number of revolutions | 1 | |
| axle diameter | 6.35 mm | |
| Connection | stranded wires | |
| Length | 42.5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85333100 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |