1676979-6 | TE Connectivity

Potentiometer, 250 Ω, 1 W, linear, stranded wires, 1676979-6

Order No.: 40P7371
MPN:
1676979-6
TW 1W 250R 6.35X25PL
Series: Citec TW
1676979-6 TE Connectivity Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.3875 € *
Available in 12 Days: 188 pcs. - if ordered today
Total Price:
13.39 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3875 €
5 pcs.
12.6973 €
10 pcs.
11.8762 €
25 pcs.
10.8290 €
*incl. VAT plus shipping costs
Subject to prior sale

Potentio meter, 1676979-6, TE Connectivity

250 ohm, Wire Wound, 10 %, 1 W, Terminates To Wire, Panel Mount, 23.5 x 22.6 mm, Single, Side Adjustment, 6.35 x 25 mm Shaft, Right Angle.

Technical specifications
Filter Property Value
Version rotary potentiometer
ohmic resistance 250 Ω
Power 1 W
Assembly angled
Track Taper linear
Rotary range, electrical 265 °
Mechanic rotary range 285 °
max. number of revolutions 1
axle diameter 6.35 mm
Connection stranded wires
Length 42.5 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85333100
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes