1624156-4 | TE Connectivity

Potentiometer, 2 kΩ, 0.2 W, logarithmisch, stranded wires, 1624156-4

Order No.: 40P7355
MPN:
1624156-4
23E 2K2B 6.35X50FL B7 CAT
Series: Citec 23
1624156-4 TE Connectivity Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.9258 € *
Available in 12 Days: 190 pcs. - if ordered today
Total Price:
6.93 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9258 €
5 pcs.
6.5688 €
10 pcs.
6.1404 €
25 pcs.
5.6049 €
*incl. VAT plus shipping costs
Subject to prior sale

Potentio meter, 1624156-4, TE Connectivity

2K ohm, Carbon Film, 20 %, 0.4 W, Terminates To Wire, Panel Mount, 25.2 x 20.4 mm, Single, Side Adjustment, 6.35 x 50 mm Shaft, Right Angle.

Technical specifications
Filter Property Value
Version rotary potentiometer
ohmic resistance 2 kΩ
Power 0.2 W
Assembly angled
Track Taper logarithmic
Rotary range, electrical 267 °
Mechanic rotary range 300 °
max. number of revolutions 1
axle diameter 6.35 mm
Connection stranded wires
Length 60.7 mm
min. operating temperature -25 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin GB
Customs tariff number 85334090
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes