1624130-2 | TE Connectivity

Potentiometer, 22 kΩ, 0.4 W, linear, stranded wires, 1624130-2

Order No.: 40P7351
MPN:
1624130-2
23E 22KA 6.35X50FL B7 CAT
Series: Citec 23
1624130-2 TE Connectivity Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.5688 € *
Available in 12 Days: 400 pcs. - if ordered today
Total Price:
6.57 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5688 €
10 pcs.
6.1047 €
25 pcs.
5.6882 €
50 pcs.
5.1765 €
*incl. VAT plus shipping costs
Subject to prior sale

Potentio meter, 1624130-2, TE Connectivity

22K ohm, Carbon Film, 20 %, 0.4 W, Terminates To Wire, Panel Mount, 25.2 x 20.4 mm, Single, Side Adjustment, 6.35 x 50 mm Shaft, Right Angle.

Technical specifications
Filter Property Value
Version rotary potentiometer
ohmic resistance 22 kΩ
Power 0.4 W
Assembly angled
Track Taper linear
Rotary range, electrical 267 °
Mechanic rotary range 300 °
max. number of revolutions 1
axle diameter 6.35 mm
Connection stranded wires
Length 60.7 mm
min. operating temperature -25 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin GB
Customs tariff number 85334090
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes