282836-3 | TE Connectivity
PCB terminal, 3 pole, pitch 5 mm, AWG 30-16, 13.5 A, screw connection, green, 282836-3
Order No.: 09H3395
EAN: 4099891038472
MPN:
282836-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9401 € *
Available: 102 pcs.
Available in 12 Days: 251,702 pcs. - if ordered today
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9401 €
10 pcs.
0.8568 €
50 pcs.
0.8092 €
100 pcs.
0.7497 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal Block, 282836-3, TE Connectivity
PCB terminal block, Header, Wire-to-Board, 3 Position, 5 mm [. 197in] Centerline, 1 Row, Side Wire Entry Angle, 30 – 16 AWG, 0.05 – 1.3 mm².
Technical Data
- Connection: Screw connection
- Color: green
- Current 13.5 A
- Rated voltage: 300 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.05-1.3 mm² | |
| AWG cross-section | AWG 30-16 | |
| Rated current | 13.5 A | |
| Rated voltage | 300 V | |
| Width | 8.2 mm | |
| Height | 13.5 mm | |
| Depth | 10 mm | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |