917724-9 | TE Connectivity

Pin header, 4 pole, pitch 2.5 mm, straight, black, 917724-9

Order No.: 59F581
MPN:
917724-9
917724-9 TE Connectivity PCB Connection Systems Image 1
917724-9 TE Connectivity PCB Connection Systems Image 2
917724-9 TE Connectivity PCB Connection Systems Image 3
917724-9 TE Connectivity PCB Connection Systems Image 4
917724-9 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6545 € *
Available in 12 Days: 7,573 pcs. - if ordered today
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6545 €
10 pcs.
0.6069 €
25 pcs.
0.5712 €
50 pcs.
0.5117 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB connector, 917724-9, TE Connectivity

PCB mount header, vertical, Wire-to-Board, 4 Positions, 2.5 mm centerline, Fully Shrouded, Tin (Sn).

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 2.5 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 3 A
Number of rows 1
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No