3-178137-5 | TE Connectivity
Pin header, 6 pole, pitch 3.81 mm, angled, black, 3-178137-5
Order No.: 59F487
MPN:
3-178137-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1539 € *
Standard delivery time from the manufacturer is: 20 Weeks
PCB connector, 3-178137-5, TE Connectivity
PCB mount header, horizontal, Wire-to-Board, 6 Positions, 3.81 mm centerline, Fully Shrouded, Tin (Sn).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 6 pole | |
| Grid | 3.81 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 8 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |