796698-4 | TE Connectivity

Pin header, 4 pole, pitch 5 mm, angled, blue, 796698-4

Order No.: 36P0186
MPN:
796698-4
TERMI-BLOK HEADER,ASSY90 4P.
Series: Buchanan
796698-4 TE Connectivity PCB Connection Systems Image 1
796698-4 TE Connectivity PCB Connection Systems Image 2
796698-4 TE Connectivity PCB Connection Systems Image 3
796698-4 TE Connectivity PCB Connection Systems Image 4
796698-4 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8326 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1.83 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8326 €
10 pcs.
1.6660 €
50 pcs.
1.5708 €
100 pcs.
1.4637 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 796698-4, TE Connectivity

Terminal Block Header Assembly, 90 Degree, Open Ends, Stacking 5.00 mm Pitch.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 5 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating tin-plated
Rated voltage 300 V
Rated current 15 A
Number of rows 1
Colour blue
Logistics
Property Value
Customs tariff number 85366930
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No