4-2399606-4 | TE Connectivity
Pin header, 1 pole, straight, purple, 4-2399606-4
Order No.: 59F507
MPN:
4-2399606-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
60.5472 € *
Available in 12 Days: 77 pcs. - if ordered today
Total Price:
60.55 € *
Price list
Quantity
Price per unit*
1 pcs.
60.5472 €
2 pcs.
58.8217 €
5 pcs.
57.1914 €
10 pcs.
55.6444 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB connector, 4-2399606-4, TE Connectivity
vertical, Bus Bar-to-Wire, 1 Position, Fully Shrouded, Silver (Ag), Through Hole - Screw, Sealable, Power, Purple.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 1 pole | |
| Connection | screw connection | |
| Orientation | straight | |
| contact surface | silver-plated | |
| Rated voltage | 1000 V | |
| Number of rows | 1 | |
| Colour | purple |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |