4-1971905-6 | TE Connectivity

Connector, 12 pole, pitch 3.3 mm, straight, yellow, 4-1971905-6

Order No.: 59F1205
MPN:
4-1971905-6
Headers&Wire Housings GI CONN 3.3 PLUG HSG 12P
4-1971905-6 TE Connectivity PCB Connection Systems Image 1
4-1971905-6 TE Connectivity PCB Connection Systems Image 2
4-1971905-6 TE Connectivity PCB Connection Systems Image 3
4-1971905-6 TE Connectivity PCB Connection Systems Image 4
4-1971905-6 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2618 € *
Available in 12 Days: 124,800 pcs. - if ordered today
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2618 €
10 pcs.
0.2380 €
50 pcs.
0.2261 €
100 pcs.
0.2142 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector housing, 4-1971905-6, TE Connectivity

12 Position, Plug, Housing, Crimp, Wire-to-Board, Tin (Sn), UL 94V-0, 3.3 mm Centerline, 2 Row, 250 VAC, Wire & Cable.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 12 pole
Grid 3.3 mm
Connection crimp connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 250 V
Rated current 4 A
Number of rows 2
Colour yellow
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes