2-1971905-5 | TE Connectivity
Connector, 10 pole, pitch 3.3 mm, straight, blue, 2-1971905-5
Order No.: 59F1202
MPN:
2-1971905-5
Headers&Wire Housings GI CONN 3.3 PLUG HSG 10P
Series: GRACE INERTIA 3.3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3451 € *
Available in 12 Days: 72,789 pcs. - if ordered today
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3451 €
100 pcs.
0.3094 €
500 pcs.
0.2975 €
1000 pcs.
0.2773 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector housing, 2-1971905-5, TE Connectivity
10 Position, Plug, Housing, Crimp, Wire-to-Board, Tin (Sn), UL 94V-0, 3.3 mm Centerline, 2 Row, 250 VAC, Wire & Cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 10 pole | |
| Grid | 3.3 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 4 A | |
| Number of rows | 2 | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |