284512-6 | TE Connectivity
Pin header, 6 pole, pitch 3.5 mm, angled, green, 284512-6
Order No.: 59F915
MPN:
284512-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5470 € *
Available in 12 Days: 2,272 pcs. - if ordered today
PCB terminal block, 284512-6, TE Connectivity
6 Position PCB Terminal Block, Header, Wire-to-Board, 3.5 mm Centerline, 1 Row, 30 - 14 AWG, 0.05 - 2 mm² Wire, 300 VAC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 6 pole | |
| Grid | 3.5 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 300 V | |
| Rated current | 11 A | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |