284507-3 | TE Connectivity

Socket header, 3 pole, pitch 3.81 mm, angled, green, 284507-3

Order No.: 59F913
MPN:
284507-3
284507-3 TE Connectivity PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2495 € *
Available in 12 Days: 31,754 pcs. - if ordered today
Total Price:
249.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
1.2495 €

PCB terminal block, 284507-3, TE Connectivity

3 Position PCB Terminal Block, Plug, Wire-to-Board, 3.81 mm Centerline, 1 Row, 180° Wire Entry Angle, 30 - 14 AWG, 0.05 - 2 mm² Wire, 300 VAC.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 3.81 mm
Connection screw connection
Orientation angled
contact surface tin-plated
Rated voltage 300 V
Rated current 11 A
Number of rows 1
Colour green
Logistics
Property Value
Country of origin IT
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes