284506-8 | TE Connectivity

Socket header, 8 pole, pitch 3.5 mm, angled, green, 284506-8

Order No.: 59F911
MPN:
284506-8
284506-8 TE Connectivity PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.8064 € *
Available in 12 Days: 577 pcs. - if ordered today
Total Price:
7.81 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8064 €
5 pcs.
7.4018 €
10 pcs.
6.9258 €
25 pcs.
6.3189 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal block, 284506-8, TE Connectivity

8 Position PCB Terminal Block, Plug, Wire-to-Board, 3.5 mm Centerline, 1 Row, 180° Wire Entry Angle, 30 - 14 AWG, 0.05 - 2 mm² Wire, 300 VAC.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 3.5 mm
Connection screw connection
Orientation angled
contact surface tin-plated
Rated voltage 300 V
Rated current 11 A
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin IT
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes